Murata Power SolutionsOKL-T/20-W5N-CDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 0.6V to 3.63V 20A 72.6W 10-Pin LGA Module
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 2.4 | |
| 5 | |
| 5.5 | |
| 0.6 to 3.63 | |
| 20 | |
| 72.6 | |
| 600(Typ) | |
| Yes | |
| 0.3% | |
| 0.6% | |
| 93.6(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 8.75(Max) |
| Package Width | 13.46 |
| Package Length | 33.02 |
| PCB changed | 10 |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

