Murata Power SolutionsOKI-78SR-3.3/1.5-W36-CDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 3.3V 1.5A 4.95W 3-Pin SIP Module Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 7 | |
| 12 | |
| 36 | |
| 3.3 | |
| 1.5 | |
| 4.95 | |
| DC/DC | |
| 500(Typ) | |
| Yes | |
| 0.4% | |
| 0.25% | |
| 85.5(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| 2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 16.5 |
| Package Width | 8.6(Max) |
| Package Length | 10.4 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 3 |
Provide the ability to switch between voltages by using this step down OKI-78SR-3.3/1.5-W36-C DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

