Murata Power SolutionsOKI-78SR-12/1.0-W36-CDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 1A 12W 3-Pin SIP Module Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 15 | |
| 24 | |
| 36 | |
| 12 | |
| 1 | |
| 12 | |
| DC/DC | |
| 500(Typ) | |
| Yes | |
| 0.25% | |
| 0.25% | |
| 95.3(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| 2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 16.5 |
| Package Width | 8.6(Max) |
| Package Length | 10.4 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

