STMicroelectronicsOIMMA8MBHP01701$Secure Microcontrollers and TPM
Secure MCU 32bit ST4SIM-200M ARM SC300 RISC 1.8V/3V/5V 8-Pin VFDFPN EP T/R
| Supplier Unconfirmed | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| ST4SIM-200M | |
| RISC | |
| ARM SC300 | |
| ARM | |
| 32 | |
| No | |
| SPI | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| No | |
| Secure MCUs | |
| 1.8|3|5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 6 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | VFDFPN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

