KEMET CorporationOHD3-70BThermostats
Thermal Sensor: Switch that opens or closes based on the ambient temperature to prevent overheating or freezing
Overview
OHD: The OHD Thermal Guard is developed for thermal problem countermeasures and safety standard conformity, which are becoming increasingly important for electronic devices in recent years.
Their unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. These products have also been attested by the International Relay Association.
TRS: The TRS Thermal Reed Switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation.
TRS-P: The TRS Thermal Reed Switch packaged into a screw mounting device, for simple screwing into the device requiring temperature detection or overheat monitoring.
Applications
OHD: Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.
TRS: Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
TRS-P: Typical applications include radiator water detection and overheat detection for industrial and agricultural engines.
Benefits
OHD:
- • High reliability for on/off operations
- • High-speed response
- • Long operational life
- • Excellent environmental durability
- • Compatibility with extremely low (0.1 mW or lower) signals to high power (6 W) levels
- • Extremely simple circuit design
- • Compact, light and easy to handle
- • Dust, explosion and corrosion-proof
- • Wide range of operating temperatures available in 5°C increments from +30°C to +130°C
- • UL, CSA and TÜV approved
- • RoHS/REACH compliant
TRS:
- • High reliability for on/off operations
- • High-speed response
- • Long operational life
- • Excellent environmental durability
- • Extremely simple circuit design
- • Compact, light and easy to handle
- • Dust, explosion and corrosion-proof
- • Wide range of operating temperatures available from −10°C to +130°C
- • Excellent temperature accuracy of ±2.5°C
- • UL and CSA approved for TRS5***BLRU 100V
- • UL approved for TRS5***BLRVU 200V
- • RoHS/REACH compliant
TRS-P:
- • High reliability for on/off operations
- • High-speed response
- • Long operational life
- • Excellent environmental durability
- • Extremely simple circuit design with the screw mounting
- • Compact, light and easy to handle
- • Dust, explosion and corrosion-proof
- • Wide range of operating temperatures available
- • Excellent temperature accuracy of ±3°C
- • RoHS/REACH compliant
Looking for more information on KEMET’s Thermal Switches? Check out our thermal switch overview video!
KEMET’s Thermal Sensors Video:
| Compliant | |
| EAR99 | |
| Active | |
| 9032.10.00.90 | |
| Automotive | No |
| PPAP | No |
| Thermal Guard | |
| Open on Rise | |
| N.C. | |
| 3000VAC | |
| 100 | |
| 150 | |
| -20 | |
| 150 | |
| 10 | |
| 0.3 | |
| 70 | |
| ±5 | |
| Mounting | Screw |
| Package Height | 6 |
| Package Width | 13.5 |
| Package Length | 23 |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

