OhmiteOF682JEResistor Fixed Single-Through Hole
Res Carbon Composition 6.8K Ohm 5% 0.5W(1/2W) Molded AXL
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 6.8K | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Carbon Composition | |
| 130 | |
| 70 to 130 | |
| No | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 3.8 | |
| 10.3 | |
| 0.7 | |
| 28.83 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

