OhmiteOF36GJEResistor Fixed Single-Through Hole
Res Carbon Composition 3.6 Ohm 5% 0.5W(1/2W) Molded AXL
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 3.6 | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Carbon Composition | |
| 70 to 130 | |
| No | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 3.8 | |
| 10.3 | |
| 0.7 | |
| 28.83 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

