PletronicsOED4212-10.00MControlled Oscillators
Oscillator VC-TCXO 10MHz ±2ppm (Tol) ±0.25ppm (Stability) CMOS 60% 3.3V 8-Pin CLLCC SMD
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| VC-TCXO | |
| 10 | |
| 10 | |
| 10 | |
| ±1000ppb/(1st) Year | |
| -155@100KHz | |
| ±2ppm | |
| ±0.25ppm | |
| 60 | |
| CMOS | |
| 3.13 | |
| 3.47 | |
| 0.5 to 2.5 | |
| 3 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 8 | |
| Lead Shape | Concave Side |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

