PletronicsOED4204-10.0MControlled Oscillators
Oscillator VC-TCXO 10MHz ±0.05ppm (Stability) CMOS 60% 3.3V 8-Pin CLLCC SMD Cut Tape/T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| VC-TCXO | |
| 10 | |
| 10 | |
| 10 | |
| ±1000ppb/(1st) Year | |
| -155@100KHz | |
| ±0.05ppm | |
| 60 | |
| CMOS | |
| 3.13 | |
| 3.47 | |
| 0.5 to 2.5 | |
| 3 | |
| 0 | |
| 70 | |
| Cut Tape|Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

