Arrow Electronic Components Online
ODLV65A36|MEANWELL|simage
ODLV65A36|MEANWELL|limage
LED Power Supplies

ODLV-65A-36

Single Output LED Power Supply

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Maximum Output Current (mA)
    1800
  • Output Power (W)
    65
  • IP Rating
    IP67
  • Product Weight (g)
    430
  • Mounting
    Screw
  • Package Height
    28.5
  • Package Width
    77
  • Package Length
    121
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources