Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Constant Voltage
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
12(Typ)
Maximum Output Current (mA)
4200
Output Power (W)
50.4
Input Voltage Range
180VAC to 295VAC|254VDC to 417VDC
Dimming
0-10V/PWM
Power Factor Correction
0.95(Min)
Efficiency (%)
85(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
3Year
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Product Weight (g)
430
Mounting
Screw
Package Height
28.5 mm
Package Width
77 mm
Package Length
121 mm
PCB changed
6
Pin Count
6
Lead Shape
Lead Wire

