Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
46 to 62
Maximum Output Current (mA)
1050
Output Power (W)
65
Input Voltage Range
180VAC to 295VAC|254VDC to 417VDC
Dimming
0-10V/PWM
Power Factor Correction
0.95(Min)
Efficiency (%)
86(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
3Year
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Product Weight (g)
430
Mounting
Screw
Package Height
28.5
Package Width
77
Package Length
121
PCB changed
8
Pin Count
8
Lead Shape
Lead Wire
We don't have prices now, please check later.
Order Quantity

