Arrow Electronic Components Online
ODLC45A1050|MEANWELL|limage
ODLC45A1050|MEANWELL|simage
LED Power Supplies

ODLC-45A-1050

AC/DC LED Power Supply 45.15W Single 8-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    ODLC-45A-1050
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    26 to 43
  • Maximum Output Current (mA)
    1050
  • Output Power (W)
    45.15
  • Input Voltage Range
    90VAC to 295VAC|127VDC to 417VDC
  • Dimming
    0-10V/PWM
  • Power Factor Correction
    0.95(Min)
  • Efficiency (%)
    84(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    420
  • Mounting
    Screw
  • Package Height
    28.5
  • Package Width
    77
  • Package Length
    111
  • PCB changed
    8
  • Pin Count
    8
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources