ORION FANSOD6025-12MBIP68Blowers and Fans
DC Fan Axial Ball Bearing 12V 8V to 13.8V 17CFM 25dB 60 X 60 X 25mm Middle Speed
| Compliant | |
| EAR99 | |
| 8414.59.65.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Axial | |
| DC Fan | |
| 12 | |
| 8 to 13.8 | |
| 0.12 | |
| 1.5 | |
| 3150 | |
| 17 | |
| 0.16inH2O | |
| 25 | |
| Ball | |
| Square | |
| 60 X 60 X 25 | |
| Flange Mount | |
| Auto Restart|Polarity | |
| -20 | |
| 65 | |
| 63.5 | |
| 60 | |
| 60 | |
| 25 | |
| Middle Speed |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

