| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8414.59.65.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Product Category | DC Fan |
| Maximum Voltage Rating (V) | 5 |
| Input Voltage Range (V) | 4.5 to 5.5 |
| Line Current (A) | 0.19 |
| Power Rating (W) | 1 |
| Typical Speed (r/min) | 4250 |
| Maximum Airflow (CFM) | 17 |
| Maximum Pressure | 0.12inH2O |
| Noise Level (dB) | 33.2 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 60 X 60 X 10.5 |
| Mounting | Flange Mount |
| Protection | Auto Restart|Impedance|Polarity |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 65 |
| Product Length (Metric) (mm) | 60 |
| Product Depth (Metric) (mm) | 60 |
| Product Height (Metric) (mm) | 10.5 |
| Special Features | Middle Speed |