| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| HTS | 8414.59.65.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Product Category | DC Fan |
| Maximum Voltage Rating (V) | 24 |
| Input Voltage Range (V) | 10 to 29 |
| Line Current (A) | 0.97 |
| Typical Speed (r/min) | 3700 |
| Maximum Airflow (CFM) | 235 |
| Maximum Pressure | 0.71inH2O |
| Noise Level (dB) | 50 |
| Bearings | Ball |
| Shape | Rectangular/Round |
| Size (Metric) (mm) | 172 X 150 X 51 |
| Mounting | Flange Mount |
| Protection | Auto Restart|Impedance|Polarity |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 80 |
| Product Length (Metric) (mm) | 172 |
| Product Depth (Metric) (mm) | 150 |
| Product Height (Metric) (mm) | 51 |
| Special Features | High Speed |