TT Electronics / Welwyn ComponentsOAR3R005FLFResistor Fixed Single-Through Hole
Res Metal Film 0.005 Ohm 1% 3W ±20ppm/°C Bare Metal RDL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 5m | |
| 1% | |
| 3 | |
| Metal Film | |
| -40 | |
| 125 | |
| ±20 | |
| No | |
| No | |
| Bare Metal | |
| Radial | |
| 2 | |
| 15.24 | |
| Not Formed | |
| 16.89 | |
| 1.65 | |
| 23.4 | |
| 1.02 | |
| 3.18 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Welwyn (TT electronics) can offer you a cost-effective solution with their OAR3R005FLF fixed single through-hole resistor. This product has a resistance value of 5m Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±20 ppm/°C. The OAR3R005FLF part has a radial termination style. It has a tolerance of 1%. This device is made with metal film technology. This part has an operating temperature of -40 to 125 °C. This product's terminal pitch is 15.24 mm. This product is 16.89 mm long, 16.51 mm tall and 1.65 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

