| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 18 |
| Maximum Input Voltage (V) | 32 |
| Maximum Input Current (mA) | 13 |
| Maximum Output Voltage (V) | 280 |
| Maximum Output Current (A) | 5 |
| Output Type | DC |
| I/O Isolation Voltage (V) | 4000(RMS) |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | Through Hole |
| Package Height | 25.4 |
| Package Width | 10.16 |
| Package Length | 43.18 |
| PCB changed | 5 |
| Supplier Package | Slim Line |
| Pin Count | 5 |