| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8414.59.65.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Product Category | AC Fan |
| Maximum Voltage Rating (V) | 230 |
| Input Voltage Range (V) | 200 to 240 |
| Power Rating (W) | 74|80 |
| Typical Speed (r/min) | 2550|2800 |
| Maximum Airflow (CFM) | 530|600 |
| Maximum Pressure | 0.55inH2O|0.67inH2O |
| Noise Level (dB) | 59|61 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 225 X 225 X 80 |
| Mounting | Flange Mount |
| Protection | Thermal |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Product Length (Metric) (mm) | 225 |
| Product Depth (Metric) (mm) | 225 |
| Product Height (Metric) (mm) | 80 |