OhmiteOA182KEResistor Fixed Single-Through Hole
Res Carbon Composition 1.8K Ohm 10% 1W Molded AXL
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 1.8K | |
| 10% | |
| 500 | |
| 1 | |
| Carbon Composition | |
| 130 | |
| 70 to 130 | |
| No | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 6 | |
| 15 | |
| 0.92 | |
| 30 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

