| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8414.59.65.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Product Category | AC Fan |
| Maximum Voltage Rating (V) | 115 |
| Input Voltage Range (V) | 80 to 130 |
| Power Rating (W) | 11 |
| Typical Speed (r/min) | 2000 |
| Maximum Airflow (CFM) | 53 |
| Maximum Pressure | 0.11inH2O |
| Noise Level (dB) | 33 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 119.5 X 119.5 X 25 |
| Mounting | Flange Mount |
| Protection | Impedance |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 80 |
| Product Length (Metric) (mm) | 119.5 |
| Product Depth (Metric) (mm) | 119.5 |
| Product Height (Metric) (mm) | 25 |
| Special Features | Low Speed |