ORION FANSOA109EC-UR-1WBIP68ABlowers and Fans
AC Fan Axial Ball Bearing 115V/230V 90V to 265V 106CFM 43dB 120 X 120 X 38mm Box
| Compliant | |
| EAR99 | |
| Active | |
| 8414.59.65.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Axial | |
| AC Fan | |
| 115|230 | |
| 90 to 265 | |
| 0.08|0.06 | |
| 4.9|5.2 | |
| 3200 | |
| 106 | |
| 0.34inH2O | |
| 43 | |
| Ball | |
| Square | |
| 120 X 120 X 38 | |
| Flange Mount | |
| -20 | |
| 70 | |
| Box | |
| 290.3 | |
| 120 | |
| 120 | |
| 38 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

