| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8414.90.10.80 |
| Automotive | Unknown |
| PPAP | Unknown |
| Product Category | AC Fan |
| Maximum Voltage Rating (V) | 230 |
| Input Voltage Range (V) | 210 to 252 |
| Maximum Locked Rotor Current (A) | 0.17|0.15 |
| Line Current (A) | 0.16 |
| Power Rating (W) | 12 |
| Typical Speed (r/min) | 2650|3100 |
| Maximum Airflow (CFM) | 92|106 |
| Maximum Pressure | 0.32inH2O |
| Noise Level (dB) | 46 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 120 X 120 X 38 |
| Mounting | Flange Mount |
| Protection | IP55 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Product Length (Metric) (mm) | 120 |
| Product Depth (Metric) (mm) | 120 |
| Product Height (Metric) (mm) | 38 |
| Special Features | High Speed |