NXP SemiconductorsNZX22C,133Zener
Zener Diode Single 22.8V 2% 65Ohm 500mW 2-Pin ALF Ammo
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 22.8 | |
| 2% | |
| 500 | |
| 2 | |
| 0.05 | |
| 65 | |
| 500 | |
| -55 | |
| 175 | |
| Ammo | |
| Diameter | 1.85(Max) |
| Mounting | Through Hole |
| Package Length | 4.25(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | ALF |
| 2 |
This NZX22C,133 zener diode from NXP Semiconductors is perfect for blocking a voltage. Its maximum leakage current is 0.05 μA. Its test current is 2 mA. Its maximum power dissipation is 500 mW. It is made in a single configuration. This zener device has a nominal voltage of 22.8 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -55 °C to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

