NXP SemiconductorsNZX15A,133Zener
Zener Diode Single 14.4V 2% 40Ohm 500mW 2-Pin ALF Ammo
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 14.4 | |
| 2% | |
| 500 | |
| 5 | |
| 0.05 | |
| 40 | |
| 500 | |
| -55 | |
| 175 | |
| Ammo | |
| Diameter | 1.85(Max) |
| Mounting | Through Hole |
| Package Length | 4.25(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | ALF |
| 2 |
This NZX15A,133 zener diode from NXP Semiconductors will allow you to run it in the reverse direction. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 0.05 μA. This zener diode has an operating temperature range of -55 °C to 175 °C. This zener device has a nominal voltage of 14.4 V and a voltage tolerance of 2%. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

