onsemiNZQA6V8AXV5T2GESD Suppressors
ESD Suppressor TVS Uni-Dir 4.3V 5-Pin SOT-553 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 4.3 | |
| 13 | |
| 1 | |
| 380 | |
| 20 | |
| 15 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-553 |
| 5 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

