onsemiNZQA6V8AXV5T1GESD Suppressors
ESD Suppressor TVS Uni-Dir 4.3V 5-Pin SOT-553 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 4.3 | |
| 13 | |
| 1 | |
| 380 | |
| 15 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-553 |
| 5 | |
| Lead Shape | Flat |
Protect users and systems from electrostatic discharge with this tvs NZQA6V8AXV5T1G ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 13 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 15 pF. It is made in a quad common anode configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

