onsemiNZQA5V6AXV5T1GESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 3V 5.6Vbr 13Vc 5-Pin SOT-553 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 3 | |
| 13 | |
| 1 | |
| 380 | |
| 20 | |
| 17 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-553 |
| 5 | |
| Lead Shape | Flat |
With ON Semiconductor's tvs NZQA5V6AXV5T1G ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This device's maximum clamping voltage is 13 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 17 pF. It is made in a quad common anode configuration.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

