onsemiNZL7V5AXV3T1GESD Suppressors
ESD Suppressor TVS Uni-Dir/Bi-Dir 5V 3-Pin SC-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual Common Anode|Single | |
| Uni-Directional|Bi-Directional | |
| 2 | |
| 5 | |
| 7.12 | |
| 7.88 | |
| 13.5 | |
| 5.7 | |
| 1 | |
| 5 | |
| 240 | |
| 75 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 0.85 mm |
| Package Length | 1.6 mm |
| PCB changed | 3 |
| Supplier Package | SC-89 |
| 3 |
Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs NZL7V5AXV3T1G ESD protection device from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of 10@Contact Disc kV. This device's maximum clamping voltage is 13.5 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a dual common anode|single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

