| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 2% | |
| 0.9 | |
| 250 | |
| 5 | |
| 2 | |
| 100 | |
| 150 | |
| 250 | |
| -65 | |
| 150 | |
| -1.65mV/K | |
| 4.75 | |
| 4.55 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37 mm |
| Package Width | 0.6 mm |
| Package Length | 0.8 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-923 |
| 2 | |
| Lead Shape | Flat |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator NZ9F4V7ST5G zener diode from ON Semiconductor. Its maximum power dissipation is 250 mW. Its maximum leakage current is 2 μA. Its test current is 5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 4.65 V and a voltage tolerance of 2%. It is made in a single configuration.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

