| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 2.4 | |
| 4% | |
| 0.9 | |
| 250 | |
| 5 | |
| 50 | |
| 100 | |
| 210 | |
| 250 | |
| -65 | |
| 150 | |
| 2.63 | |
| -1.75mV/K | |
| 2.43 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37 mm |
| Package Width | 0.6 mm |
| Package Length | 0.8 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-923 |
| 2 | |
| Lead Shape | Flat |
Use a voltage regulator NZ9F2V4ST5G zener diode from ON Semiconductor that will work for backward currents. Its test current is 5 mA. Its maximum leakage current is 50 μA. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 2.53 V and a voltage tolerance of 4%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

