onsemiNYC008-6JRLRAGSilicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 10A 3-Pin TO-92 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 50(Min) | |
| 50 | |
| 0.8 | |
| 0.2 | |
| 10 | |
| 5 | |
| 600 | |
| 1.7@1A | |
| 600 | |
| 0.01 | |
| No | |
| -40 | |
| 110 | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.2(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

