onsemiNXV04V120DB1Specialized Power ICs and Modules
Power MOSFET Module Automotive AEC-Q100 19-Pin APM-CBC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET Module | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5 |
| Package Width | 29 |
| Package Length | 44 |
| PCB changed | 19 |
| Supplier Package | APM-CBC |
| 19 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

