Integrated Power DesignsNXT-100-1004AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 5.8(Convection)A/8.3(Forced Air)A 100W 15-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 5.8(Convection)|8.3(Forced Air) | |
| 100 | |
| 85 | |
| 264 | |
| 5656VDC | |
| 0.5% | |
| 0.5% | |
| 47 to 63 | |
| ±0.5 | |
| 85(Typ) | |
| No | |
| Pin Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| Yes | |
| 0 | |
| 70 | |
| 254.01 | |
| Mounting | Screw |
| Package Height | 25.4 mm |
| Package Width | 63.5 mm |
| Package Length | 114.3 mm |
| PCB changed | 15 |
| 15 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

