Top Searched
NXP SemiconductorsNXQ1TXH5/101JWireless Charging ICs
8W Wireless Power Transmitter/Receiver 32-Pin HVQFN EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| NXQ1TXH5/101J | |
| Automotive | No |
| PPAP | No |
| Transmitter|Receiver | |
| 0.4 to 5.25 | |
| 0.02 | |
| 8 | |
| 0 | |
| 1.5 | |
| WPC 1.2 | |
| -20 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.85 - 0.05(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

