NXP SemiconductorsNXPS20H110C,127Rectifiers
Diode Schottky 110V 20A 3-Pin(3+Tab) TO-220AB Rail
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Schottky Diode | |
| Dual Common Cathode | |
| 110 | |
| 20 | |
| 250 | |
| 0.88 | |
| 6 | |
| -65 | |
| 175 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
This NXPS20H110C,127 rectifier from NXP Semiconductors is a crucial component in DC power supplies and high-voltage DC power transmission systems.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

