Murata ManufacturingNXJ2S2415MC-R13DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 15V 0.133A 2W 8-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 21.6 | |
| 24 | |
| 26.4 | |
| 15 | |
| 0.133 | |
| 2 | |
| 5200VDC | |
| DC/DC | |
| 95(Typ) | |
| Yes | |
| 8% | |
| 1.1%/% | |
| 78.5(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 4.41 |
| Package Width | 11.43 |
| Package Length | 15.49 |
| PCB changed | 8 |
| Supplier Package | SMD Module |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

