Murata Power SolutionsNXJ2S1212MC-R13DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 8-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 12 | |
| 0.167 | |
| 2 | |
| 5200VDC | |
| DC/DC | |
| 120(Typ) | |
| Yes | |
| 9% | |
| 1.2%/% | |
| 75(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 4.41 |
| Package Width | 11.43 |
| Package Length | 15.49 |
| PCB changed | 8 |
| Supplier Package | SMD Module |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

