Murata Power SolutionsNXJ1S0505MC-R13DC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5 | |
| 0.2 | |
| 1 | |
| 4200VDC | |
| 205(Typ) | |
| Yes | |
| 13.5% | |
| 1.2%/% | |
| 73.5(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.12 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 4.16 |
| Package Width | 10.46 |
| Package Length | 13.72 |
| PCB changed | 5 |
| Supplier Package | SMD Module |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

