NXP SemiconductorsNXH5104UK/A1ZEEPROM
EEPROM Serial-SPI 4M-bit 512K x 8 1.6V 13-Pin WLCSP T/R
| Compliant | |
| 3A991 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 4M | |
| 512Kx8 | |
| 16 | |
| Yes | |
| 10(Min) | |
| 64 | |
| 10(Min) | |
| Serial-SPI | |
| 1.5 | |
| 1.6 | |
| 2 | |
| 1.5 to 2 | |
| 0.7(Typ) | |
| -20 | |
| 85 | |
| Yes | |
| Tape and Reel | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 0.28 |
| Package Width | 2.74 |
| Package Length | 2.8 |
| PCB changed | 13 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 13 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

