| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 1200 | |
| 25 | |
| -40 to 175 | |
| 30 | |
| 56@20V | |
| 122.1@20V | |
| 1505@800V | |
| 113000 | |
| 6.5 | |
| 6.35 | |
| 97 | |
| 43.3 | |
| -40 | |
| 175 | |
| Tray | |
| Mounting | Screw |
| Package Height | 12 mm |
| Package Width | 33.8 mm |
| Package Length | 62.8 mm |
| PCB changed | 18 |
| Supplier Package | PIM |
| 18 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

