10-25% Off
onsemiNXH020U90MNF2PTGMOSFETs
Trans MOSFET N-CH SiC 900V 149A 20-Pin PIM Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 900 | |
| 18 | |
| -40 to 175 | |
| 149 | |
| 14@15V | |
| 546.4@15V | |
| 7007@450V | |
| 352000 | |
| 12.8 | |
| 19.8 | |
| 110 | |
| 43.2 | |
| -40 | |
| 175 | |
| Tray | |
| Mounting | Screw |
| Package Height | 12 |
| Package Width | 56.7 |
| Package Length | 62.8 |
| PCB changed | 20 |
| Supplier Package | PIM |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

