25-50% Off
onsemiNXH006P120MNF2PTGMOSFETs
Trans MOSFET N-CH SiC 1.2KV 304A 36-Pin PIM Tray
Silicon Carbide (SiC) Module - EliteSiC, 6 mohm SiC MOSFET, 1200 V, Half Bridge 2-PACK, F2 Package
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 1200 | |
| 25 | |
| 304 | |
| 7.2@20V | |
| 847@20V | |
| 6687@800V | |
| 950000 | |
| 22 | |
| 21|19 | |
| 174|196 | |
| 54|48 | |
| -40 | |
| 175 | |
| Tray | |
| Mounting | Screw |
| Package Height | 12 |
| Package Width | 56.7 |
| Package Length | 62.8 |
| PCB changed | 36 |
| Supplier Package | PIM |
| 36 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

