| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 1200 | |
| 22 | |
| -40 to 175 | |
| 350 | |
| 5@18V | |
| 1195@20V | |
| 20889@800V | |
| 979000 | |
| 16 | |
| 17 | |
| 144 | |
| 49 | |
| -40 | |
| 175 | |
| Tray | |
| Mounting | Screw |
| Package Height | 12 |
| Package Width | 56.7 |
| Package Length | 62.8 |
| PCB changed | 36 |
| Supplier Package | PIM |
| 36 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

