Murata Power SolutionsNXF1S0505MC-R7DC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 5 | |
| 0.2 | |
| 1 | |
| 3000VDC | |
| DC/DC | |
| 120(Typ) | |
| Yes | |
| 1% | |
| 0.1% | |
| 62(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 1.3 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 4.66 |
| Package Width | 10.67 |
| Package Length | 15.24 |
| PCB changed | 5 |
| Supplier Package | SMD Module |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

