Murata Power SolutionsNXE1S0305MC-R13DC to DC Converter and Switching Regulator Module
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 5-Pin T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 5 | |
| 0.2(Typ) | |
| 1 | |
| 3000VDC | |
| 85(Typ) | |
| Yes | |
| 1.1%/%(Typ) | |
| 70(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 4.36 |
| Package Width | 10.41 |
| Package Length | 12.7 |
| PCB changed | 5 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
