NexperiaNXB0102GTXLevel Translators
Voltage Level Translator CMOS to CMOS 2-CH Bidirectional 8-Pin XSON T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| CMOS to CMOS | |
| Bidirectional | |
| 2 | |
| 7.5(Typ)@1.2V@1.8V | |
| 155 | |
| 100 | |
| 3-State | |
| 0.02 | |
| -0.02 | |
| 1.2/1.65 | |
| 1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 | |
| 3.6/5.5 | |
| 0.04 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 0.00105(Typ) | |
| Mounting | Surface Mount |
| Package Height | 0.46(Max) |
| Package Width | 1.05(Max) |
| Package Length | 2(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | XSON |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

