| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| 20 | |
| 2.1 | |
| 0.35 | |
| 10000 | |
| 1 | |
| 2800@10V | |
| 1@10V | |
| 1 | |
| 23.6@10V | |
| 680 | |
| 2.9 | |
| 4.3 | |
| 6.9 | |
| 4.7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.47(Max) |
| Package Width | 1.02(Max) |
| Package Length | 0.62(Max) |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

