NXP SemiconductorsNX5P3090UKZUSB Power Switches
USB Power Switch Single 5.5V 0.4A to 3.3A 12-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 1 | |
| 0.4 to 3.3 | |
| Active High | |
| 2.5 | |
| 5.5 | |
| 1 | |
| 0.4 | |
| 0 to 5 | |
| 0.21 | |
| 2.5 to 5.5 | |
| 910 | |
| 34 | |
| 2.27 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33 |
| Package Width | 1.35 |
| Package Length | 1.65 |
| PCB changed | 12 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 12 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

