10-25% Off

NXP SemiconductorsNX5P3001UKZUSB Power Switches

DIST Single 30V 12-Pin WLCSP

Who knew safely switching between various voltage levels in an electronic circuit would be so easy with this high side NX5P3001UKZ power switch by NXP Semiconductors. This charge controller has single output. This device has a maximum power dissipation of 1440 mW. It features 0.062 Ohm switch on resistance. This charge controller has an input voltage of 3 to 30 V. Its maximum power dissipation is 1440 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.

15,000 parts: Ships in 2 days

    Total$1,640.40Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2426+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Singapore
      • In Stock: 15,000 parts
      • Price: $0.5468

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.